Kern KDP 10K-4 Digital Weighing Scale, 10 Weight Capacity
- RS Stock No.:
- 619-363
- Mfr. Part No.:
- KDP 10K-4
- Brand:
- Kern
Subtotal (1 unit)*
£383.32
(exc. VAT)
£459.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £383.32 |
*price indicative
- RS Stock No.:
- 619-363
- Mfr. Part No.:
- KDP 10K-4
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 10 | |
| Scale Type | Digital | |
| Resolution | 100.000 | |
| Model Number p | KDP 10K-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 10 | ||
Scale Type Digital | ||
Resolution 100.000 | ||
Model Number p KDP 10K-4 | ||
- COO (Country of Origin):
- CN
The Kern Universal weighing platform is designed for flexible connection in process chains, providing reliable and accurate measurements. It features a stainless steel weighing plate for durability and a plastic platform base for lightweight support. A built-in level indicator ensures precise leveling during installation.
Levelling feet adjustable
CE mark
CE mark
Related links
- Kern KDP 10K-3 Digital Weighing Scale, 10 Weight Capacity
- Kern PCD 10K-3 Compact Balance Weighing Scale, 10 Weight Capacity
- Kern KDP 3000-2 Digital Weighing Scale, 3.5 Weight Capacity
- Kern KDP 300-3 Digital Weighing Scale, 350 Weight Capacity
- Kern IXC 10K-4 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IFS 10K-4+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern EOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
