Ohaus EX623 Weighing Scale Weighing Scale, 620g Weight Capacity
- RS Stock No.:
- 199-718
- Mfr. Part No.:
- 83021348
- Brand:
- Ohaus
- RS Stock No.:
- 199-718
- Mfr. Part No.:
- 83021348
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 620g | |
| Scale Type | Weighing Scale | |
| Resolution | 0.0001 to 0.1 g | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, Ethernet | |
| Display Type | Touch Screen | |
| Plug Type | AC | |
| Minimum Operating Temperature | 10°C | |
| Weighing Modes | Percentage Weighing, Peak Hold, Fill Weight Variation, Ingredient Costing, Differential Weighing, Animal Weighing, SQC, Parts Counting, Filling, Density Determination, Check Weighing, Dynamic, Formulation, Totalization | |
| Weigh Pan Width | 311mm | |
| Weigh Pan Length | 377mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | Measurement Canada Weights and Measures Regulations (AM5847), (NTEP CC 12012) | |
| Net Weight | 10kg | |
| Model Number | EX623 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 620g | ||
Scale Type Weighing Scale | ||
Resolution 0.0001 to 0.1 g | ||
Parts Counting Yes | ||
Interface Type RS232, USB, Ethernet | ||
Display Type Touch Screen | ||
Plug Type AC | ||
Minimum Operating Temperature 10°C | ||
Weighing Modes Percentage Weighing, Peak Hold, Fill Weight Variation, Ingredient Costing, Differential Weighing, Animal Weighing, SQC, Parts Counting, Filling, Density Determination, Check Weighing, Dynamic, Formulation, Totalization | ||
Weigh Pan Width 311mm | ||
Weigh Pan Length 377mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals Measurement Canada Weights and Measures Regulations (AM5847), (NTEP CC 12012) | ||
Net Weight 10kg | ||
Model Number EX623 | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus CX621 Weighing Scale Weighing Scale, 620g Weight Capacity
- Ohaus CX621 Weighing Scale Weighing Scale, 620g Weight Capacity RSCAL
- Kern EFS 600-1S05 Weighing Scale Weighing Scale, 620g Weight Capacity
- Kern PDS 600-3 Precision Balance Weighing Scale, 620g Weight Capacity
- Kern PDT 600-3 Precision Balance Weighing Scale, 620g Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 620g Weight Capacity
- Kern PNJ 600-3M Precision Weighing Scale, 620g Weight Capacity
- Kern EW 620-3NM Precision Balance Weighing Scale, 620g Weight Capacity

