Ohaus EX223 Weighing Scale Weighing Scale, 220g Weight Capacity

Subtotal (1 unit)*

£3,030.00

(exc. VAT)

£3,636.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3,030.00

*price indicative

RS Stock No.:
199-641
Mfr. Part No.:
83021341
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

220g

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

1 mG

Parts Counting

Yes

Interface Type

Ethernet, RS232, USB

Display Type

Touch Screen

Weighing Modes

Singapore Tael, Custom, Taiwan Tael, Pound, kg, Carat, Baht, g, Ounce, Grain, Tola, mg, Tical, Pennyweight, Newton

Weigh Pan Length

130mm

Minimum Operating Temperature

10°C

Maximum Operating Temperature

30°C

Net Weight

6.9kg

Standards/Approvals

IEC/EN 613261, IEC/EN 610101, FCC Part 15, WEEE, RoHS, ICES003 Class A

Model Number

EX223

The Ohaus Europe GmbH Precision Flagship Balances offer advanced features like selectable environmental filters, auto tare, user-selectable span calibration points, and a software lockout with a reset menu. These capabilities ensure precise and reliable measurements for demanding laboratory environments.

AC adapter

Metal base

Related links