Ohaus EX124 Weighing Scale Weighing Scale, 120g Weight Capacity
- RS Stock No.:
- 199-637
- Mfr. Part No.:
- 83021331
- Brand:
- Ohaus
Subtotal (1 unit)*
£3,760.00
(exc. VAT)
£4,512.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,760.00 |
*price indicative
- RS Stock No.:
- 199-637
- Mfr. Part No.:
- 83021331
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 120g | |
| Scale Type | Weighing Scale | |
| Resolution | 0.1 mg | |
| Parts Counting | Yes | |
| Model Number p | EX124 | |
Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 120g | ||
Scale Type Weighing Scale | ||
Resolution 0.1 mg | ||
Parts Counting Yes | ||
Model Number p EX124 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Analytical Flagship Balances offer advanced features like selectable environmental filters, auto tare, user-selectable span calibration points, and a software lockout with a reset menu. These capabilities ensure precise and reliable measurements for demanding laboratory environments.
AC adapter
Metal base
Metal base
Related links
- Ohaus EX125 Weighing Scale Weighing Scale, 120g Weight Capacity
- Ohaus PX124 Weighing Scale Weighing Scale, 120g Weight Capacity
- Ohaus PR124/E Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ACS 100-4 Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ABP 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ABP 100-5DM Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ACJ 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 120g Weight Capacity