Ohaus EX225M/AD Weighing Scale Weighing Scale, 220g Weight Capacity
- RS Stock No.:
- 199-537
- Mfr. Part No.:
- 30139519
- Brand:
- Ohaus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-537
- Mfr. Part No.:
- 30139519
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 220g | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 mg | |
| Parts Counting | Yes | |
| Interface Type | USB | |
| Display Type | LCD | |
| Plug Type | USB | |
| Weighing Modes | g, ct, kg | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Diameter | 80mm | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 7.5kg | |
| Standards/Approvals | IEC/EN 610101, FCC Part 15 Class B, IEC/EN 613261 Class B, Industry Canada ICES003 Class B, RoHS, UL Std. No. 610101, CAN/CSA C22.2 No. 610101 | |
| Model Number | EX225M/AD | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 220g | ||
Scale Type Weighing Scale | ||
Resolution 0.01 mg | ||
Parts Counting Yes | ||
Interface Type USB | ||
Display Type LCD | ||
Plug Type USB | ||
Weighing Modes g, ct, kg | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Diameter 80mm | ||
Maximum Operating Temperature 30°C | ||
Net Weight 7.5kg | ||
Standards/Approvals IEC/EN 610101, FCC Part 15 Class B, IEC/EN 613261 Class B, Industry Canada ICES003 Class B, RoHS, UL Std. No. 610101, CAN/CSA C22.2 No. 610101 | ||
Model Number EX225M/AD | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Semi-Micro Balances combine advanced technology with precision to deliver highly accurate weighing results. Designed for sophisticated laboratories, they offer innovative features to meet the most demanding measurement needs.
A detachable terminal with a large color touchscreen
Four level user management with password protection
Related links
- Ohaus EX225D/AD Weighing Scale, 220g Weight Capacity
- Ohaus AX224M Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus PR223 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus PX224 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus CX221 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus NV222 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus AX223 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus EX225D Weighing Scale Weighing Scale, 220g Weight Capacity

