Ohaus PX224/E Weighing Scale Weighing Scale, 220g Weight Capacity
- RS Stock No.:
- 193-258
- Mfr. Part No.:
- 30429811
- Brand:
- Ohaus
Subtotal (1 unit)*
£1,581.25
(exc. VAT)
£1,897.50
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | £1,581.25 |
*price indicative
- RS Stock No.:
- 193-258
- Mfr. Part No.:
- 30429811
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 220g | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.1 mg | |
| Parts Counting | Yes | |
| Interface Type | USB, RS232 | |
| Display Type | LCD | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Diameter | 90mm | |
| Weighing Modes | Parts Counting, Percentage Weighing, Dynamic, Density Determination, Formulation | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL 61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE , CSA | |
| Net Weight | 4.5kg | |
| Model Number | PX224/E | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 220g | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.1 mg | ||
Parts Counting Yes | ||
Interface Type USB, RS232 | ||
Display Type LCD | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Diameter 90mm | ||
Weighing Modes Parts Counting, Percentage Weighing, Dynamic, Density Determination, Formulation | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL 61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE , CSA | ||
Net Weight 4.5kg | ||
Model Number PX224/E | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus PX224 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus PR223/E Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus AX224M Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus i-D33XW150C1X7-EU Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus CX221 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus AX223 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus PX225D Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus PX224M Weighing Scale Weighing Scale, 220g Weight Capacity