Ohaus i-C31M75R Weighing Scale Weighing Scale, 75kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£200.32

(exc. VAT)

£240.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£200.32

*price indicative

RS Stock No.:
193-142
Mfr. Part No.:
30745886
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

75kg

Scale Type

Weighing Scale

Resolution

0.05 kg

Display Type

7 Segment LCD

Plug Type

3-Pin (Global)

Minimum Operating Temperature

-10°C

Weighing Modes

Display Hold

Weigh Pan Width

400mm

Weigh Pan Length

520mm

Weigh Pan Height

52.9mm

Maximum Operating Temperature

40°C

Net Weight

8kg

Standards/Approvals

FCC Part 15 Class A, Canada ICES003 Class A, CE, IEC/EN 613261 Class B, IEC/EN 610101, UKCA

Model Number

i-C31M75R

Calibrated

RSCAL

The Ohaus Europe GmbH Shipping Scale feature intuitive, user-friendly interfaces and bright displays. With low-profile steel construction, these scales offer durability and reliability, making them suitable for various environments, from offices and warehouses to veterinary offices for weighing small animals. Versatile and effective, the Courier 3000 ensures accurate and efficient weighing.

Coiled cable for flexible display mounting

Display Hold mode for large boxes and packages

AC adapter included with optional battery power for portability