Kern PCD-A03 Stand, For Use With: Weighing Scale
- RS Stock No.:
- 921-006
- Mfr. Part No.:
- PCD-A03
- Brand:
- Kern
Subtotal (1 unit)*
£58.88
(exc. VAT)
£70.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.88 |
*price indicative
- RS Stock No.:
- 921-006
- Mfr. Part No.:
- PCD-A03
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Stand | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Stand | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stand designed to elevate display devices securely, ensuring optimal viewing angles for various settings ranging from professional to personal use.
Stand height adjustable at 250 mm for versatile use
Inclinable design enhances display adaptability
Constructed with Durable A PET material for longevity
Compact dimensions of 195x195x250 mm for easy integration
Lightweight at approximate 0,50 kg for convenient portability
Related links
- Kern SFE-A03 Stand, For Use With: Weighing Scale
- Kern PCD-A05S05 Cover, For Use With: Weighing Scale
- Kern PCD-A05 Cover, For Use With: Weighing Scale
- Kern IXC-A01 Stand, For Use With: Weighing Scale
- Kern SFE-A01 Stand, For Use With: Weighing Scale
- Kern SXC-A01 Stand, For Use With: Weighing Scale
- Kern EOB-A02B Stand, For Use With: Weighing Scale
- Kern DS-A04 Stand, For Use With: Weighing Scale
