Kern FEJ-A05 Stand, For Use With: Weighing Scale
- RS Stock No.:
- 920-700
- Mfr. Part No.:
- FEJ-A05
- Brand:
- Kern
Subtotal (1 unit)*
£223.05
(exc. VAT)
£267.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.05 |
*price indicative
- RS Stock No.:
- 920-700
- Mfr. Part No.:
- FEJ-A05
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Stand | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Stand | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Kern stand designed to elevate display devices with stability and ease, featuring a solid construction tailored for effective balance in various settings.
Stand height adjustable to 700 mm for optimal viewing angles
Constructed from Durable stainless steel for long-lasting use
Compact dimensions of 50x30x700 mm ensure easy placement
Lightweight design with a net weight of approximate 2.0 kg facilitates portability
Efficient packaging dimensions of 210x600x130 mm for streamlined shipping
Related links
- Kern SW-A05 Stand, For Use With: Weighing Scale
- Kern DS-A05 Stand, For Use With: Weighing Scale
- Kern EOC-A05 Stand, For Use With: Weighing Scale
- Kern FEJ-A02 Cover, For Use With: Weighing Scale
- Kern FEJ-A02S05 Cover, For Use With: Weighing Scale
- Kern FEJ-A07 Relay Output Module, For Use With: Weighing Scale
- Kern FOB-A05 Cover, For Use With: Weighing Scale
- Kern PCD-A05 Cover, For Use With: Weighing Scale
