Kern FCE-A01 Platform, For Use With: Weighing Scale
- RS Stock No.:
- 920-694
- Mfr. Part No.:
- FCE-A01
- Brand:
- Kern
Subtotal (1 unit)*
£35.69
(exc. VAT)
£42.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.69 |
*price indicative
- RS Stock No.:
- 920-694
- Mfr. Part No.:
- FCE-A01
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Platform | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Platform | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stainless steel platform is a robust and removable weighing solution designed for easy cleaning and maintenance, making it an essential tool in any precision weighing environment.
Constructed from Durable stainless steel for enhanced longevity
Removable design allows for easy cleaning and hygiene maintenance
Dimensions of 252x228 mm provide a spacious weighing surface
Related links
- Kern IXC-A01 Stand, For Use With: Weighing Scale
- Kern SFE-A01 Stand, For Use With: Weighing Scale
- Kern SXC-A01 Stand, For Use With: Weighing Scale
- Kern CFS-A01 Interface Cable, For Use With: Weighing Scale
- Kern EMS-A01 Plate, For Use With: Weighing Scale
- Kern CXB-A01 Cover, For Use With: Weighing Scale
- Kern FCF-A01 Cover, For Use With: Weighing Scale
- Kern PNJ-A01. Cover, For Use With: Weighing Scale
