Kern 347-009-400 Box, For Use With: 348-22

Subtotal (1 unit)*

£2.67

(exc. VAT)

£3.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.67

*price indicative

RS Stock No.:
920-512
Mfr. Part No.:
347-009-400
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Box

Product Type

Weighing Scale Accessory

For Use With

348-22

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern plastic box designed for individual weights, accommodating cylindrical and Compact weights ranging from 1 mg to 500 mg. Its robust construction ensures safe storage and easy accessibility of weights for precision measurements.

Case suitable for nominal weights from 1 mg to 500 mg

Compatible with OIML classes E1 - M2 for universal application

Constructed from Durable plastic for long-lasting use

Compact dimensions of 24x51 mm facilitate convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy