Kern 347-070-400 Box, For Use With: 357-07
- RS Stock No.:
- 863-476
- Mfr. Part No.:
- 347-070-400
- Brand:
- Kern
Subtotal (1 unit)*
£2.67
(exc. VAT)
£3.20
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.67 |
*price indicative
- RS Stock No.:
- 863-476
- Mfr. Part No.:
- 347-070-400
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 357-07 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With 357-07 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern plastic box designed for securely storing individual weights, accommodating cylindrical and Compact shapes ranging from 50 g to 100 g.
Constructed from Durable plastic for longevity
Dimensions of 24x51 mm ensure Compact storage
Accommodates nominal weights of 50 g - 100 g
Suitable for OIML classes F1 - M3
Related links
- Kern 347-130-400 Box, For Use With: 357-13
- Kern 347-030-400 Box, For Use With: 357-02
- Kern 317-070-400 Box, For Use With: 317-07
- Kern 347-110-400 Box, For Use With: 347-11
- Kern 347-140-400 Box, For Use With: 347-145-N00
- Kern 347-080-400 Box, For Use With: 367-08
- Kern 347-090-400 Box, For Use With: 347-086-N00
- Kern 347-120-400 Box, For Use With: 367-12
