Kern AEJ-A05 Plate, For Use With: ABT 100-5NM

Subtotal (1 unit)*

£38.37

(exc. VAT)

£46.04

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.37

*price indicative

RS Stock No.:
863-204
Mfr. Part No.:
AEJ-A05
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Plate

For Use With

ABT 100-5NM

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
PL
The Kern aluminium gemstones plate designed for precision weighing. This practical device ensures accurate measurements with a sleek and Durable design, perfect for laboratory and industrial settings.

Dimensionally Compact at 130x80x30 mm, facilitating easy placement

Constructed from aluminium and stainless steel for robust durability

Rapid delivery time of just 1 day ensures quick access

Lightweight design with a net weight of approximately 0.05 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy