Kern 314-030-600 Box, For Use With: Weight Sets
- RS Stock No.:
- 863-102
- Mfr. Part No.:
- 314-030-600
- Brand:
- Kern
Subtotal (1 unit)*
£87.44
(exc. VAT)
£104.93
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.44 |
*price indicative
- RS Stock No.:
- 863-102
- Mfr. Part No.:
- 314-030-600
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | Weight Sets | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With Weight Sets | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box designed to securely store weight sets, accommodating various weights from 1 g to 100 g while ensuring safety and durability.
Constructed from robust aluminium for enhanced durability
Accommodates cylindrical and Compact weight shapes
Dimensions of 165x125x75 mm for optimal storage
Suitable for OIML classes E1 - M2 compliance
Related links
- Kern 313-030-600 Box, For Use With: Weight Sets
- Kern 314-090-600 Box, For Use With: Weight Sets
- Kern 314-080-600 Box, For Use With: Weight Sets
- Kern 314-040-600 Box, For Use With: Weight Sets
- Kern 314-050-600 Box, For Use With: Weight Sets
- Kern 314-060-600 Box, For Use With: Weight Sets
- Kern 314-020-600 Box, For Use With: Weight Sets
- Kern 314-070-600 Box, For Use With: Weight Sets
