Kern EOC-A04 Mounting Accessory, For Use With: Weighing Scale
- RS Stock No.:
- 860-619
- Mfr. Part No.:
- EOC-A04
- Brand:
- Kern
Subtotal (1 unit)*
£29.44
(exc. VAT)
£35.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.44 |
*price indicative
- RS Stock No.:
- 860-619
- Mfr. Part No.:
- EOC-A04
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Mounting Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Mounting Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern wall mount serves as a sturdy support for display devices, expertly engineered for durability and optimal functionality. Its design ensures reliable mounting solutions suitable for various environments.
Constructed with dimensions of 200x100x40 mm for Compact and efficient use
Designed to withstand ambient temperatures ranging from -20 °C to 60 °C
Packaged dimensions at 185x75x90 mm facilitate easy handling and transport
Related links
- Kern EOC-A03 Mounting Accessory, For Use With: Weighing Scale
- Kern EOC-A05 Stand, For Use With: Weighing Scale
- Kern EOC-A12 Interface Cable, For Use With: Weighing Scale
- Kern EOC-A01S05 Cover, For Use With: Weighing Scale
- Kern EOC-A01 Cover, For Use With: Weighing Scale
- Kern CE P244012 Mounting Accessory, For Use With: CR 250-3P1
- Kern DE-A13 Mounting Accessory, For Use With: Weighing Scale
- Kern PES-A04 Cover, For Use With: Weighing Scale
