ITL Insulated Tools Ltd Nylon Wedge
- RS Stock No.:
- 820-582
- Mfr. Part No.:
- 03067
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
£17.05
(exc. VAT)
£20.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.05 |
*price indicative
- RS Stock No.:
- 820-582
- Mfr. Part No.:
- 03067
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Wedge | |
| Material | Nylon | |
| Height | 19mm | |
| Weight | 53g | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Wedge | ||
Material Nylon | ||
Height 19mm | ||
Weight 53g | ||
Length 160mm | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd insulated tool is designed for live line protection, showcasing exceptional durability and safety features tailored for electrical applications.
Constructed from unique injection moulded nylon thermoplastic for enhanced insulation
Withstands extreme impact and abrasion, ensuring long-lasting performance
Tested to 10,000 volts for 3 minutes submerged in water for reliability
Accredited to IEC 60900:2018, meeting international safety standards
Strong and harder than traditional PVC coated tools, yielding improved strength
Lifetime warranty provided on both tool and insulation, ensuring customer satisfaction
Related links
- ITL Insulated Tools Ltd Nylon Wedge
- ITL Insulated Tools Ltd Nylon Thermoplastic Wedge
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 5-Piece
- ITL Insulated Tools Ltd 1/4 in Square Extension Bar, 166mm Overall
- ITL Insulated Tools Ltd VDE/1000V Approved Diagonal Cutting Nipper
- ITL Insulated Tools Ltd 3 m Tape Measure, Metric
- ITL Insulated Tools Ltd Spanner, 380mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 203mm Overall VDE/1000V Approved
