Microsoft LifeCam HD-3000 USB 2.0 30fps Webcam, 1280 x 720
- RS Stock No.:
- 201-8063
- Mfr. Part No.:
- T3H-00012
- Brand:
- Microsoft
Stock information currently inaccessible
- RS Stock No.:
- 201-8063
- Mfr. Part No.:
- T3H-00012
- Brand:
- Microsoft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsoft | |
| Maximum Resolution | 1280 x 720 | |
| Model | LifeCam HD-3000 | |
| Built-In Microphone | Yes | |
| Connection Type | USB 2.0 | |
| Frame Rate | 30fps | |
| Select all | ||
|---|---|---|
Brand Microsoft | ||
Maximum Resolution 1280 x 720 | ||
Model LifeCam HD-3000 | ||
Built-In Microphone Yes | ||
Connection Type USB 2.0 | ||
Frame Rate 30fps | ||
- COO (Country of Origin):
- CN
The Microsoft LifeCam HD-3000 webcam records true HD-quality video at up to 30 fps. It offers cinematic video recording. The TrueColor technology automatically delivers bright and colourful video, in virtually all lighting conditions. It has a crystal-clear audio and built-in unidirectional microphone with acoustic noise cancellation. This webcam can work on desktop, laptop or notebook environments.
16:9 widescreen
True 720p HD video
TrueColor Technology
Noise Cancelling Microphone
Universal Attachment Base
True 720p HD video
TrueColor Technology
Noise Cancelling Microphone
Universal Attachment Base
