RS PRO 12 V 380 mbar Centrifugal Water Pump, 2685ml/min

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£113.35

(exc. VAT)

£136.02

(inc. VAT)

RS Stock No.:
914-6969
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Flow Rate

2685ml/min

Supply Voltage

12 V

Input Connection

6 mm Tube

Maximum Working Pressure

380 mbar

Body Material

Aluminium

Input Power

7.1W

Maximum Fluid Temperature

+100°C

Input Connection Size

6mm

Output Connection Size

6mm

Wetted Materials

Anodised Aluminium, EPDM, Polyacetal, Stainless Steel

IP Rating

IP45, IP67

Pump Type

Centrifugal

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO Centrifugal Water Pump, 12 V, 380 mbar, 2685 ml/min


This miniature centrifugal pump from RS PRO makes use of centrifugal force to deliver a smooth, pulseless flow of liquids. It's well-suited to a wide range of applications, from research and development to the aeronautical industry and medical sector.


This pump has a brushless drive motor that provides an exceptionally quiet, reliable operation and a high flow rate. It has a hardwearing aluminium body to ensure a long lifetime and is small and lightweight enough to use for portable applications. Tubing is easy to fit without the need for tools, thanks to the push-fit connectors.


This pump has an IP67 rating, which means it's waterproof and dust-tight. It has an output signal so you can monitor performance if needed. As this unit is submersible and weatherproof, it's ideal for general use in outdoor settings.

Features and Benefits



  • Body material made of aluminium

  • Wetted materials of anodised aluminium, EPDM (ethylene propylene diene monomer), polyacetal and stainless steel

  • Centrifugal pump type

  • Tube input connection type

  • Barbed connector output

  • Input and output connection size of 6 mm

  • Input power of 7.1 W

  • Ingress protection (IP) rating of IP45, IP67

  • Maximum flow rate of 2685 ml/min

  • Maximum fluid temperature of +100°C

  • Maximum working pressure of 380 mbar

  • Supply voltage of 12 V