W Robinson And Sons Petrol Water Pump, 930L/min
- RS Stock No.:
- 262-5623
- Mfr. Part No.:
- SEH80X
- Brand:
- W Robinson And Sons
Image representative of range
Subtotal (1 unit)*
£690.45
(exc. VAT)
£828.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £690.45 |
*price indicative
- RS Stock No.:
- 262-5623
- Mfr. Part No.:
- SEH80X
- Brand:
- W Robinson And Sons
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W Robinson And Sons | |
| Maximum Flow Rate | 930L/min | |
| Maximum Head | 26m | |
| Body Material | Die Cast Aluminium | |
| Output Connection Size | 3in | |
| Pump Type | Petrol | |
| Select all | ||
|---|---|---|
Brand W Robinson And Sons | ||
Maximum Flow Rate 930L/min | ||
Maximum Head 26m | ||
Body Material Die Cast Aluminium | ||
Output Connection Size 3in | ||
Pump Type Petrol | ||
- COO (Country of Origin):
- JP
4-Stroke Petrol Powered Water Pumps
4-stroke engine powered water pumpsPumps are die-cast aluminium with cast iron impellersRecoil starterMaximum suction head: 7 and 8m
Related links
- W Robinson And Sons Petrol Water Pump, 600L/min
- W Robinson And Sons Direct Coupling Petrol Water Pump, 110L/min
- W Robinson And Sons 230 V Centrifugal Water Pump, 50L/min
- W Robinson And Sons 110 V Submersible Submersible Water Pump, 120L/min
- W Robinson And Sons 230 V Submersible Submersible Water Pump, 200L/min
- W Robinson And Sons 230 V Submersible Submersible Water Pump, 400L/min
- W Robinson And Sons 110 V Submersible Water Pump, 120L/min
- W Robinson And Sons 230 V Submersible Submersible Water Pump, 120L/min
