Subtotal (1 unit)*
£274.54
(exc. VAT)
£329.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £274.54 |
*price indicative
- RS Stock No.:
- 125-3591
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Flow Rate | 1.75L/min | |
| Supply Voltage | 6 → 24 V | |
| Maximum Working Pressure | 15 bar | |
| Body Material | Anodised Aluminium | |
| Input Power | 15 → 99W | |
| IP Rating | IP68 | |
| Wetted Materials | 316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, PTFE, Viton | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Flow Rate 1.75L/min | ||
Supply Voltage 6 → 24 V | ||
Maximum Working Pressure 15 bar | ||
Body Material Anodised Aluminium | ||
Input Power 15 → 99W | ||
IP Rating IP68 | ||
Wetted Materials 316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, PTFE, Viton | ||
