Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£359.90
(exc. VAT)
£431.88
(inc. VAT)
- RS Stock No.:
- 125-3563
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Flow Rate | 850ml/min | |
| Supply Voltage | 6 → 24 V | |
| Maximum Working Pressure | 4 bar | |
| Body Material | Anodised Aluminium | |
| Input Power | 3 → 30W | |
| IP Rating | IP68 | |
| Wetted Materials | 316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Flow Rate 850ml/min | ||
Supply Voltage 6 → 24 V | ||
Maximum Working Pressure 4 bar | ||
Body Material Anodised Aluminium | ||
Input Power 3 → 30W | ||
IP Rating IP68 | ||
Wetted Materials 316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton | ||

