Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-3558
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Flow Rate | 550ml/min | |
| Supply Voltage | 24 V | |
| Maximum Working Pressure | 1.5 bar | |
| Body Material | Anodised Aluminium | |
| Input Power | 15.3W | |
| Maximum Fluid Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Flow Rate 550ml/min | ||
Supply Voltage 24 V | ||
Maximum Working Pressure 1.5 bar | ||
Body Material Anodised Aluminium | ||
Input Power 15.3W | ||
Maximum Fluid Temperature +100°C | ||
- COO (Country of Origin):
- GB
