RS PRO 6 V 40 mbar Direct Coupling Centrifugal Water Pump, 150ml/min
- RS Stock No.:
- 480-184
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£45.09
(exc. VAT)
£54.11
(inc. VAT)
- RS Stock No.:
- 480-184
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Flow Rate | 150ml/min | |
| Supply Voltage | 6 V | |
| Input Connection | 2.4 mm Tube | |
| Maximum Head | 0.4m | |
| Maximum Working Pressure | 40 mbar | |
| Body Material | Anodised Aluminium | |
| Coupling Type | Direct | |
| Input Power | 0.42W | |
| Maximum Fluid Temperature | +120°C | |
| Input Connection Size | 2.4mm | |
| Output Connection Size | 2.4mm | |
| Pump Type | Centrifugal | |
| IP Rating | IP64 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Flow Rate 150ml/min | ||
Supply Voltage 6 V | ||
Input Connection 2.4 mm Tube | ||
Maximum Head 0.4m | ||
Maximum Working Pressure 40 mbar | ||
Body Material Anodised Aluminium | ||
Coupling Type Direct | ||
Input Power 0.42W | ||
Maximum Fluid Temperature +120°C | ||
Input Connection Size 2.4mm | ||
Output Connection Size 2.4mm | ||
Pump Type Centrifugal | ||
IP Rating IP64 | ||
- COO (Country of Origin):
- GB
