Burco, 3 kW

Subtotal (1 unit)*

£599.00

(exc. VAT)

£718.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£599.00

*price indicative

RS Stock No.:
905-005
Mfr. Part No.:
aff10wm BURCO
Brand:
Burco
Find similar products by selecting one or more attributes.
Select all

Brand

Burco

Product Type

Dispenser

Power Rating

3kW

Height

555mm

Mount Type

Wall Mount

Length

336mm

Standards/Approvals

No

Width

349mm

COO (Country of Origin):
CN
The Burco Wall-mounted Commercial Automatic Fill Water Boiler streamlines hot beverage preparation. This professional unit safely optimises kitchen workspaces while ensuring a steady supply of boiling water.

Inbuilt filtration reduces limescale buildup

Screen adjusts temperatures from 70°C to 98°C

Programmable eco mode saves power during inactivity

Rapid draw-off provides 11.5 litres instantly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy