- RS Stock No.:
- 202-3981
- Mfr. Part No.:
- FGST40SSPL
- Brand:
- Rubbermaid Commercial Products
Available to back order for despatch when stock is available
Added
Price Each
£346.52
(exc. VAT)
£415.82
(inc. VAT)
Units | Per unit |
1 + | £346.52 |
- RS Stock No.:
- 202-3981
- Mfr. Part No.:
- FGST40SSPL
- Brand:
- Rubbermaid Commercial Products
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Defenders® decorative refuse container is an ideal waste receptacle for hospitals, doctors offices and other healthcare facilities. The step-on foot pedal enables hands-free operation, while the smooth surfaces are easy to clean.
Step-on foot pedal enables hands-free operation, optimizing sanitary efforts
Leak-proof rigid plastic liner helps contain liquids
Smooth surfaces are easy to clean
Restraint mechanism and non-slip feet protect walls and floors
Constructed of fire-safe galvanized steel for CSFM and UL certifications
Complies with OSHA standards for containment of infectious waste
Complies with OSHA standards for containment of infectious waste
Leak-proof rigid plastic liner included to contain liquids and keep the surrounding area cleaner
Heavy-gauge, fire-safe steel for years of reliable service
Leak-proof rigid plastic liner included to contain liquids and keep the surrounding area cleaner
Leak-proof rigid plastic liner helps contain liquids
Smooth surfaces are easy to clean
Restraint mechanism and non-slip feet protect walls and floors
Constructed of fire-safe galvanized steel for CSFM and UL certifications
Complies with OSHA standards for containment of infectious waste
Complies with OSHA standards for containment of infectious waste
Leak-proof rigid plastic liner included to contain liquids and keep the surrounding area cleaner
Heavy-gauge, fire-safe steel for years of reliable service
Leak-proof rigid plastic liner included to contain liquids and keep the surrounding area cleaner
Specifications
Attribute | Value |
---|---|
Capacity | 95L |
Material | Galvanised Steel |
Trade Name | Defenders® |
Depth | 685.8mm |
Lid Type | Pedal |
- RS Stock No.:
- 202-3981
- Mfr. Part No.:
- FGST40SSPL
- Brand:
- Rubbermaid Commercial Products
Related links
- Rubbermaid Commercial Products Slim Jim 30L Chrome Pedal Stainless...
- Rubbermaid Commercial Products Slim Jim 90L Black Pedal Galvanised...
- Rubbermaid Commercial Products Defenders® 49L Pedal Galvanised...
- Rubbermaid Commercial Products Slim Jim 50L Black Pedal Galvanised...
- Rubbermaid Commercial Products Defenders® Square Step Can 25L...
- Rubbermaid Commercial Products 49L White Pedal Galvanised Steel Waste Bin
- Rubbermaid Commercial Products Defenders® 49L Red Pedal Galvanised...
- Rubbermaid Commercial Products Slim Jim 15L Chrome Pedal Stainless...