Crest Medical Sharpsguard 7L Yellow Flip Acrylic Dustbin

Subtotal (1 unit)*

£6.40

(exc. VAT)

£7.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 235 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.40

*price indicative

RS Stock No.:
249-8348
Mfr. Part No.:
51068
Brand:
Crest Medical
Find similar products by selecting one or more attributes.
Select all

Brand

Crest Medical

Capacity

7

Product Type

Dustbin

Colour

Yellow

Material

Acrylic

Wheeled

No

Trade Name

Sharpsguard

Fire Retardant

No

Depth

330

Diameter

330 mm

Height

330

Width

330 mm

Lid

Yes

Lid Type

Flip

Standards/Approvals

EWC

RoHS Status: Exempt

COO (Country of Origin):
GB
The Crest Medical sharp disposal bins are designed for the safe and effective disposal of contaminated sharps requiring incineration, providing protection for the user and prevention from sharps injuries, contamination and the spreading of diseases.

Safe and easy to use with universally recognised markings

Strong and secure plastic, resistant to cuts and puncture

Non-toxic

Complies with HTM 07-01 Safe Management of Healthcare Waste, and current NHS point of use disposal guidelines