Rubbermaid Commercial Products Slim Jim 30L Beige Pedal Resin Waste Bin

Subtotal (1 unit)*

£59.92

(exc. VAT)

£71.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.92

*price indicative

RS Stock No.:
202-3998
Mfr. Part No.:
1883456
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Product Type

Waste Bin

Capacity

30L

Colour

Beige

Material

Resin

Wheeled

No

Trade Name

Slim Jim

Depth

535.9mm

Height

536.4mm

Width

289.1 mm

Lid

Yes

Lid Type

Pedal

Standards/Approvals

OSHA, REACH, FM, Prop 65

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Slim Jim® Step-On Container features a slim profile and small footprint to fit in tightest spaces. Slim Jim® Step-On containers are constructed with premium-quality materials and meet the needs of any environment with efficiency,

Slim Jim® Step-On containers constructed with premium-quality plastic meet the needs of any environment with efficiency, safety, and durability

Slim profile and small footprint maximize space to fit in tightest spaces

Internal hinge design prevents wall damage

Quiet and controlled lid-closure minimizes noise to enhance guest and patient satisfaction

Factory mutual certified ensures fire safety for regulatory compliance

Meets OSHA and OBRA standards for worker and environmental safety

Increased foot pedal clearance for easier access and operation

Smooth surfaces and contoured edges are easy to clean

Fingerprint resistant stainless steel is easy to maintain for enhanced aesthetics

Related links