Durable 1800503050 60L Grey Plastic Waste Bin
- RS Stock No.:
- 341-621
- Mfr. Part No.:
- 1800503050
- Brand:
- Durable
Subtotal (1 unit)*
£34.76
(exc. VAT)
£41.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 18 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.76 |
*price indicative
- RS Stock No.:
- 341-621
- Mfr. Part No.:
- 1800503050
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Waste Bin | |
| Capacity | 60L | |
| Colour | Grey | |
| Material | Plastic | |
| Wheeled | No | |
| Trade Name | 1800503050 | |
| Depth | 282mm | |
| Height | 600mm | |
| Width | 590 mm | |
| Standards/Approvals | Blue angel, TUV | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Waste Bin | ||
Capacity 60L | ||
Colour Grey | ||
Material Plastic | ||
Wheeled No | ||
Trade Name 1800503050 | ||
Depth 282mm | ||
Height 600mm | ||
Width 590 mm | ||
Standards/Approvals Blue angel, TUV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Durable Waste bin is a plastic container for collecting and separating waste and recyclables. It has retaining recesses on the underside of the base for safe emptying. With robust carry handles for easy transport.
In rectangular form
With clamp slots for waste bags
Uses recycled plastics in Blue Angel quality
Related links
- Durable DURABIN 90L Grey Plastic Waste Bin
- Deflecto Value 14L Grey Plastic Waste Bin
- Durable 1800503221 60L Black Plastic Waste Bin
- Durable DURABIN 90L Black Plastic Waste Bin
- Durable Waste Basket Safe Round 60L Grey Flip Steel Waste Bin
- RS PRO 50L White Flip Plastic Waste Bin
- RS PRO 140L Black Flip Plastic Waste Bin
- Tork 50L Black Plastic Waste Bin
