Rubbermaid Commercial Products 519mm Red Plastic Bin Lid for Slim Jim Container, 70mm
- RS Stock No.:
- 794-6950
- Mfr. Part No.:
- FG269288RED
- Brand:
- Rubbermaid Commercial Products
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 794-6950
- Mfr. Part No.:
- FG269288RED
- Brand:
- Rubbermaid Commercial Products
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Colour | Red | |
| Diameter | 519mm | |
| For Use With | Slim Jim Container | |
| Material | Plastic | |
| Height | 70mm | |
| Trade Name | Slim Jim | |
Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Colour Red | ||
Diameter 519mm | ||
For Use With Slim Jim Container | ||
Material Plastic | ||
Height 70mm | ||
Trade Name Slim Jim | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Bottle Lids
These optional Rubbermaid Slim Jim® Bottle Lids fit with all standard 60 L and 87 L Slim Jim® recycling bins and containers. Interchangable tops can be used as part of a colour-coded recycling system to promote waste separation. These Bottle Lids can be used for cans or bottles.
Slim Jim® Containers
