Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-5188
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Screw/Bolt Size | 3/4in | |
| Material | Rubber | |
| Thickness | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Screw/Bolt Size 3/4in | ||
Material Rubber | ||
Thickness 1.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
