Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 849-439
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Screw/Bolt Size | BA | |
| Washer Type | Locking | |
| Material | Steel | |
| Finish | Plain | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
For Screw/Bolt Size BA | ||
Washer Type Locking | ||
Material Steel | ||
Finish Plain | ||
BZP Steel, Imperial BA, Pan & Countersunk Heads
Machine screw kit B.A.- steel
Standards
BS3382-1961
Screws & Nuts to BS5
Washers to BS3140
Screws & Nuts to BS5
Washers to BS3140
