Galvanised Steel Internal Tooth Locking & Anti-Vibration Washer, 2BA
- RS Stock No.:
- 560-209
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 560-209
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Screw/Bolt Size | 2BA | |
| Washer Type | Internal Tooth | |
| Material | Steel | |
| Finish | Galvanised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Screw/Bolt Size 2BA | ||
Washer Type Internal Tooth | ||
Material Steel | ||
Finish Galvanised | ||