A4 316 Stainless Steel Nord-Lock Locking & Anti-Vibration Washer, M6
- RS Stock No.:
- 456-646
- Mfr. Part No.:
- NL6 SS
- Brand:
- NORD-LOCK
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
£12.74
(exc. VAT)
£15.29
(inc. VAT)
- RS Stock No.:
- 456-646
- Mfr. Part No.:
- NL6 SS
- Brand:
- NORD-LOCK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NORD-LOCK | |
| For Screw/Bolt Size | M6 | |
| Washer Type | Nord-Lock | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10.8mm | |
| Material | Stainless Steel | |
| Stainless Steel Type | A4 316 | |
| Finish | Plain | |
| Thickness | 2.2mm | |
| Select all | ||
|---|---|---|
Brand NORD-LOCK | ||
For Screw/Bolt Size M6 | ||
Washer Type Nord-Lock | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10.8mm | ||
Material Stainless Steel | ||
Stainless Steel Type A4 316 | ||
Finish Plain | ||
Thickness 2.2mm | ||
- COO (Country of Origin):
- SE
