Sibille Hazard Warning Sign (French)
- RS Stock No.:
- 918-2441
- Mfr. Part No.:
- S85Z
- Brand:
- Sibille
Bulk discount available
Subtotal (1 unit)*
£13.20
(exc. VAT)
£15.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £13.20 |
| 10 - 19 | £12.67 |
| 20 + | £12.28 |
*price indicative
- RS Stock No.:
- 918-2441
- Mfr. Part No.:
- S85Z
- Brand:
- Sibille
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Text Message | ZONE en ESSAIS | |
| Self-Adhesive | No | |
| Height | 200 mm | |
| Text Language | French | |
| Material | Fabric | |
| Colour | Red, White | |
| Width | 1m | |
| Sign Type | Banner | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Text Message ZONE en ESSAIS | ||
Self-Adhesive No | ||
Height 200 mm | ||
Text Language French | ||
Material Fabric | ||
Colour Red, White | ||
Width 1m | ||
Sign Type Banner | ||
RoHS Status: Not Applicable
