Sibille Hazard Warning Sign (French)
- RS Stock No.:
- 918-2435
- Mfr. Part No.:
- S85F
- Brand:
- Sibille
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-2435
- Mfr. Part No.:
- S85F
- Brand:
- Sibille
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Text Message | Accès réservé aux agent EDF | |
| Self-Adhesive | No | |
| Height | 200 mm | |
| Text Language | French | |
| Material | Fabric | |
| Colour | Red, White | |
| Width | 1m | |
| Sign Type | Banner | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Text Message Accès réservé aux agent EDF | ||
Self-Adhesive No | ||
Height 200 mm | ||
Text Language French | ||
Material Fabric | ||
Colour Red, White | ||
Width 1m | ||
Sign Type Banner | ||
RoHS Status: Not Applicable
