Panduit Self-Adhesive Hazard Warning Sign (English)
- RS Stock No.:
- 847-9820
- Mfr. Part No.:
- PVS0305W2102Y
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.99
(exc. VAT)
£3.59
(inc. VAT)
- RS Stock No.:
- 847-9820
- Mfr. Part No.:
- PVS0305W2102Y
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Sign Description | Danger High Voltage | |
| Text Message | Arc Flash & Shock Hazard Appropriate PPE Required | |
| Self-Adhesive | Yes | |
| Height | 88.9 mm | |
| Text Language | English | |
| Material | Vinyl Adhesive | |
| Colour | Black, Orange/White | |
| Quantity Per Package | 5 | |
| Width | 127mm | |
| Sign Type | Sign | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Sign Description Danger High Voltage | ||
Text Message Arc Flash & Shock Hazard Appropriate PPE Required | ||
Self-Adhesive Yes | ||
Height 88.9 mm | ||
Text Language English | ||
Material Vinyl Adhesive | ||
Colour Black, Orange/White | ||
Quantity Per Package 5 | ||
Width 127mm | ||
Sign Type Sign | ||

