Stock information currently inaccessible
- RS Stock No.:
- 763-2089
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Toxic | |
| Self-Adhesive | Yes | |
| Height | 50 mm | |
| Text Language | None | |
| Material | Vinyl | |
| Colour | Black/Yellow | |
| Quantity Per Package | 250 | |
| Width | 50mm | |
| Sign Type | Label | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Toxic | ||
Self-Adhesive Yes | ||
Height 50 mm | ||
Text Language None | ||
Material Vinyl | ||
Colour Black/Yellow | ||
Quantity Per Package 250 | ||
Width 50mm | ||
Sign Type Label | ||
- COO (Country of Origin):
- GB
Standards
ISO7010
