RS PRO Self-Adhesive Hazard Warning Sign (English)
- RS Stock No.:
- 763-1648
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-1648
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | General danger | |
| Text Message | Warning Asbestos | |
| Self-Adhesive | Yes | |
| Height | 210 mm | |
| Text Language | English | |
| Material | Vinyl | |
| Colour | Black/Yellow | |
| Width | 148mm | |
| Sign Type | Label | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description General danger | ||
Text Message Warning Asbestos | ||
Self-Adhesive Yes | ||
Height 210 mm | ||
Text Language English | ||
Material Vinyl | ||
Colour Black/Yellow | ||
Width 148mm | ||
Sign Type Label | ||
Standards
ISO7010
