RS PRO General Hazard Hazard Warning Sign (English)
- RS Stock No.:
- 763-1563
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-1563
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Arc Welding | |
| Text Message | Danger Arc Welding | |
| Self-Adhesive | No | |
| Height | 300 mm | |
| Sign Text/Symbol | Symbol and Text | |
| Text Language | English | |
| Material | PP | |
| Colour | Black/Yellow | |
| Quantity Per Package | 1 | |
| Width | 250mm | |
| Sign Type | Sign | |
| Hazard Type | General Hazard | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Arc Welding | ||
Text Message Danger Arc Welding | ||
Self-Adhesive No | ||
Height 300 mm | ||
Sign Text/Symbol Symbol and Text | ||
Text Language English | ||
Material PP | ||
Colour Black/Yellow | ||
Quantity Per Package 1 | ||
Width 250mm | ||
Sign Type Sign | ||
Hazard Type General Hazard | ||
- COO (Country of Origin):
- GB
Standards
ISO7010
