Wolk Self-Adhesive Machinery Hazard Hazard Warning Sign

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£21.88

(exc. VAT)

£26.26

(inc. VAT)

RS Stock No.:
411-3661
Mfr. Part No.:
21.0179
Brand:
Wolk
Find similar products by selecting one or more attributes.
Select all

Brand

Wolk

Sign Description

Suspended Load

Self-Adhesive

Yes

Height

100 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

PVC

Colour

Black/Yellow

Quantity Per Package

1

Width

100mm

Sign Type

Label

Hazard Type

Machinery Hazard