RS PRO General Hazard Hazard & Warning Label (English)
- RS Stock No.:
- 181-2248
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-2248
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Text Message | GHS Oxidising | |
| Height | 40 mm | |
| Text Language | English | |
| Material | Gloss Polymeric Vinyl | |
| Colour | White | |
| Quantity Per Package | 20 | |
| Width | 40mm | |
| Sign Type | Label | |
| Hazard Type | General Hazard | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Text Message GHS Oxidising | ||
Height 40 mm | ||
Text Language English | ||
Material Gloss Polymeric Vinyl | ||
Colour White | ||
Quantity Per Package 20 | ||
Width 40mm | ||
Sign Type Label | ||
Hazard Type General Hazard | ||
RoHS Status: Not Applicable
These labels are supplied in a sheet of 20 labels.
GHS – The Globally Harmonised System of Classification and Labelling of Chemicals addresses the classification of chemicals by type of hazard and proposes harmonised hazard communication elements, this includes labels and safety data sheets.
Material : White gloss polymeric vinyl
Label size : 40 x 40 mm
Sheet size : 210 x 165 mm (H x W)
GHS – The Globally Harmonised System of Classification and Labelling of Chemicals addresses the classification of chemicals by type of hazard and proposes harmonised hazard communication elements, this includes labels and safety data sheets.
Material : White gloss polymeric vinyl
Label size : 40 x 40 mm
Sheet size : 210 x 165 mm (H x W)
