RS PRO Self-Adhesive Hazard Warning Sign (English)

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-2237
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

No Tools Left in this Vehicle Overnight Sign

Text Message

No Tools left in this Vehicle Overnight

Self-Adhesive

Yes

Height

150 mm

Sign Text/Symbol

Text

Text Language

English

Material

Vinyl

Width

200mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB
Self adhesive safety sign
Material : Self Adhesive Vinyl
Size :150 x 200 mm (H x W)