RS PRO Hazard Warning Sign (English)

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-2235
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Text Message

Dangerous

Height

600 mm

Text Language

English

Material

PP

Width

800mm

RoHS Status: Not Applicable

Multi message site safety sign to warn of the dangers on site.
Material : 3mm environmentally friendly rigid polypropylene.
Size :600 x 800 mm (H x W)