DeWALT White Nylon Wall Plug, 35mm Length, 6mm Fixing Hole Diameter
- RS Stock No.:
- 189-3126
- Mfr. Part No.:
- DFM346100P
- Brand:
- DeWALT
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 189-3126
- Mfr. Part No.:
- DFM346100P
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Colour | White | |
| Length | 35mm | |
| Material | Nylon | |
| Fixing Hole Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Colour White | ||
Length 35mm | ||
Material Nylon | ||
Fixing Hole Diameter 6mm | ||
- COO (Country of Origin):
- CN
Nylon universal fixing
Expansion in solid building materials, reliable knot formation in all hollow building materials
Expansion in solid building materials, reliable knot formation in all hollow building materials


