SolaHD 45 kVA Chassis Mount Transformer, UL Listed, UL 506, CE, UL 1561, CSA, CSA C22.2 No. 47, CSA C22.2 No. 66

Subtotal (1 unit)*

£199.79

(exc. VAT)

£239.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.79

*price indicative

RS Stock No.:
891-3632
Mfr. Part No.:
HS1F1.5AS
Brand:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Product Type

Chassis Mount Transformer

Power

45kVA

Winding Type

Copper Winding

Series

H

Width

29 in

Minimum Operating Frequency

50Hz

Depth

304.8mm

Weight

876lb

Maximum Operating Frequency

60Hz

Standards/Approvals

UL Listed, UL 506, CE, UL 1561, CSA, CSA C22.2 No. 47, CSA C22.2 No. 66

COO (Country of Origin):
US

SolaHD Hazardous Location Transformers


These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.

Rated for hazardous locations and harsh industrial environments

UL listed

Available in both single and 3 phase options

Single phase: 0.05 kVA to 0.250 kVA

Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)

Conduit knockouts for side entry into roomy wiring compartment

Copper lead wire terminations

0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications

Related links