Hoffman Enclosures Galvanised Steel Wall Box, 610 mm x 508 mm x 203mm
- RS Stock No.:
- 904-3419
- Mfr. Part No.:
- A24208GSC
- Brand:
- Hoffman Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-3419
- Mfr. Part No.:
- A24208GSC
- Brand:
- Hoffman Enclosures
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hoffman Enclosures | |
| External Height | 610 mm | |
| External Width | 508 mm | |
| External Depth | 203mm | |
| Body Material | Galvanised Steel | |
| Transparent Door | No | |
| Door Lock Type | Screw | |
| Colour | Grey | |
| Application | Electrical | |
| External Mounting Type | Bracket | |
| Special Features | Oil-Resistant Gasket and Adhesive, Seams Continuously Welded and Ground Smooth | |
| Standards Met | CSA File No. 42184:Type 4 and 12, cUL Listed per CSA C22.2 No. 94, File No. E61997, IEC 60529, Type 12, Type 3, UL 508A Listed | |
| For Protection Of | Instrumentation | |
| Select all | ||
|---|---|---|
Brand Hoffman Enclosures | ||
External Height 610 mm | ||
External Width 508 mm | ||
External Depth 203mm | ||
Body Material Galvanised Steel | ||
Transparent Door No | ||
Door Lock Type Screw | ||
Colour Grey | ||
Application Electrical | ||
External Mounting Type Bracket | ||
Special Features Oil-Resistant Gasket and Adhesive, Seams Continuously Welded and Ground Smooth | ||
Standards Met CSA File No. 42184:Type 4 and 12, cUL Listed per CSA C22.2 No. 94, File No. E61997, IEC 60529, Type 12, Type 3, UL 508A Listed | ||
For Protection Of Instrumentation | ||
- COO (Country of Origin):
- MX
Type 3 Screw Cover Enclosures
Hoffman's NEMA Type 3 screw cover wall boxes. The enclosure can be used as a wiring, junction, pull or terminal box. Suitable for windblown dust and/or rain applications.
Captivated stainless steel cover screws thread into sealed wells
Oil-resistant gasket & adhesive
12 or 14 gauge G-90 grade galvanised steel bodies
10 or 12 gauge G-90 grade galvanised steel covers
Seams continuously welded and ground smooth
No holes or knockouts
Grounding stud on inside back of box
Cover has galvanised finish
Body finish is ANSI 61 grey polyester powder inside and out over plated steel
A range of accessories are also available
Oil-resistant gasket & adhesive
12 or 14 gauge G-90 grade galvanised steel bodies
10 or 12 gauge G-90 grade galvanised steel covers
Seams continuously welded and ground smooth
No holes or knockouts
Grounding stud on inside back of box
Cover has galvanised finish
Body finish is ANSI 61 grey polyester powder inside and out over plated steel
A range of accessories are also available
Hoffman Wall Boxes and Accessories
