Hoffman Enclosures Fibreglass Wall Box, Viewing Window, 457 mm x 391 mm x 229mm
- RS Stock No.:
- 903-7345
- Mfr. Part No.:
- A18149JFGQRPWR
- Brand:
- Hoffman Enclosures
Subtotal (1 unit)*
£471.77
(exc. VAT)
£566.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £471.77 |
*price indicative
- RS Stock No.:
- 903-7345
- Mfr. Part No.:
- A18149JFGQRPWR
- Brand:
- Hoffman Enclosures
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hoffman Enclosures | |
| External Height | 457 mm | |
| External Width | 391 mm | |
| External Depth | 229mm | |
| Body Material | Fibreglass | |
| Transparent Door | Yes | |
| Colour | Light Grey | |
| Application | Electrical | |
| External Mounting Type | Bracket | |
| Internal Mounting Type | Screw | |
| Special Features | Quick-Release Latches have Corrosion-Resistant, Seamless Foam-In-Place Gasket Assures Water-Tight and Dust-Tight Seal | |
| For Protection Of | Instrumentation | |
| Select all | ||
|---|---|---|
Brand Hoffman Enclosures | ||
External Height 457 mm | ||
External Width 391 mm | ||
External Depth 229mm | ||
Body Material Fibreglass | ||
Transparent Door Yes | ||
Colour Light Grey | ||
Application Electrical | ||
External Mounting Type Bracket | ||
Internal Mounting Type Screw | ||
Special Features Quick-Release Latches have Corrosion-Resistant, Seamless Foam-In-Place Gasket Assures Water-Tight and Dust-Tight Seal | ||
For Protection Of Instrumentation | ||
- COO (Country of Origin):
- US
