Hoffman Enclosures A16 Series 316 Stainless Steel Wall Box, IP66, 406 mm x 305 mm x 152mm
- RS Stock No.:
- 903-2829
- Mfr. Part No.:
- A16H1206SS6LP
- Brand:
- Hoffman Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-2829
- Mfr. Part No.:
- A16H1206SS6LP
- Brand:
- Hoffman Enclosures
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hoffman Enclosures | |
| External Height | 406 mm | |
| External Width | 305 mm | |
| External Depth | 152mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Hasp and Staple | |
| Gland Plate | No | |
| Colour | Unpainted | |
| Series | A16 | |
| Fixing Kit | No | |
| Application | Corrosive, Indoor, Outdoor | |
| External Mounting Type | Bracket | |
| Internal Mounting Type | Mounting Bosses | |
| For Protection Of | Junction Box | |
| Standards Met | CSA File No: 42186, cUL Listed per CSA C22.2 No:94, IEC 60529, IP66, Type 3R, 4, 4X, 12 File No: E61997, UL 508A Listed | |
| Select all | ||
|---|---|---|
Brand Hoffman Enclosures | ||
External Height 406 mm | ||
External Width 305 mm | ||
External Depth 152mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Hasp and Staple | ||
Gland Plate No | ||
Colour Unpainted | ||
Series A16 | ||
Fixing Kit No | ||
Application Corrosive, Indoor, Outdoor | ||
External Mounting Type Bracket | ||
Internal Mounting Type Mounting Bosses | ||
For Protection Of Junction Box | ||
Standards Met CSA File No: 42186, cUL Listed per CSA C22.2 No:94, IEC 60529, IP66, Type 3R, 4, 4X, 12 File No: E61997, UL 508A Listed | ||
- COO (Country of Origin):
- US
Type 4X Wall Mount Enclosures - Continuous Hinge with Clamps
Hoffman Type 4x Wall Mount Enclosures. The enclosures seamless foam in place gasket and screw down clamps provide a secure seal against contaminants. For use in corrosive environments that require a water tight seal.
14 gauge Type 304 or Type 316L stainless steel bodies and doors
Seams continuously welded & ground smooth
Seamless foam in place gasket
Rolled lip around three sides of door
Stainless steel door clamp assembly
Hasp & staple for padlocking
Door removed by pulling stainless steel continuous hinge pin
Data pocket is high impact thermoplastic
Collar studs provided for mounting optional panels
Bonding provision on door; grounding stud on body
Seams continuously welded & ground smooth
Seamless foam in place gasket
Rolled lip around three sides of door
Stainless steel door clamp assembly
Hasp & staple for padlocking
Door removed by pulling stainless steel continuous hinge pin
Data pocket is high impact thermoplastic
Collar studs provided for mounting optional panels
Bonding provision on door; grounding stud on body
Hoffman Wall Boxes and Accessories
