Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-2567
- Mfr. Part No.:
- A1412CHEMCSS
- Brand:
- Hoffman Enclosures
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hoffman Enclosures | |
| External Height | 394 mm | |
| External Width | 329 mm | |
| External Depth | 152mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| Application | Indoor, Outdoor | |
| Internal Mounting Type | Welded Nut | |
| External Mounting Type | Flange | |
| For Protection Of | EMI/RFI Interface Components | |
| Select all | ||
|---|---|---|
Brand Hoffman Enclosures | ||
External Height 394 mm | ||
External Width 329 mm | ||
External Depth 152mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
Application Indoor, Outdoor | ||
Internal Mounting Type Welded Nut | ||
External Mounting Type Flange | ||
For Protection Of EMI/RFI Interface Components | ||
- COO (Country of Origin):
- MX
Type 4X Continuous Hinge with Clamps, EMC
Range of corrosive resistance enclosures from Hoffman suitable for use both indoor & outdoor applications. Available in various dimensions and materials such as 16 & 14 gauge 304 grade stainless steel.
Rigorously tested to ensure accordance with IEEE 299, VG 95-373 Part 15 & MIL-STD-285.
Rigorously tested to ensure accordance with IEEE 299, VG 95-373 Part 15 & MIL-STD-285.
Weldnuts are provided for mounting optional panel & terminals
16 and 14 gauge Type 304 stainless steel
Seams continuously welded and ground smooth
Stainless steel door clamp assemblies
Hasp & staple for padlocking
Seamless foam in place gasket next to monel mesh assures water tight, dust tight and EMI seal
16 and 14 gauge Type 304 stainless steel
Seams continuously welded and ground smooth
Stainless steel door clamp assemblies
Hasp & staple for padlocking
Seamless foam in place gasket next to monel mesh assures water tight, dust tight and EMI seal
Hoffman Wall Boxes and Accessories
