Rittal C12 Series Steel Wall Box, IP55, 305 mm x 406 mm x 231mm
- RS Stock No.:
- 860-4470
- Mfr. Part No.:
- C121609HC
- Brand:
- Rittal
Discontinued
- RS Stock No.:
- 860-4470
- Mfr. Part No.:
- C121609HC
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 305 mm | |
| External Width | 406 mm | |
| External Depth | 231mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | Yes | |
| Colour | Light Grey | |
| Series | C12 | |
| Priced to Clear | Yes | |
| Internal Mounting Type | Panel | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 305 mm | ||
External Width 406 mm | ||
External Depth 231mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate Yes | ||
Colour Light Grey | ||
Series C12 | ||
Priced to Clear Yes | ||
Internal Mounting Type Panel | ||
Fixing Kit No | ||
- COO (Country of Origin):
- US
Rittal Consoles
The Rittal range of NEMA 12/13 rated individual desk units are designed for indoor use to meet the requirements of most operator interface applications. The range of consoles allows control components such as push buttons, flat panels and switches to be mounted on the easily removable top-hinged control panel that slants 30° or 60°.
30° or 60° slope, depending on orientation
Easily removable hinges
Carbon steel, 14 gauge (2.0mm)
Easily removable hinges
Carbon steel, 14 gauge (2.0mm)
